EDI88512CA20F32B vs EDI88512CA20F32C feature comparison

EDI88512CA20F32B Mercury Systems Inc

Buy Now Datasheet

EDI88512CA20F32C White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MERCURY SYSTEMS INC WHITE ELECTRONIC DESIGNS CORP
Package Description CERAMIC, DFP-32 CERAMIC, DFP-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 20 ns 20 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code R-CDFP-F32 R-CDFP-F32
Length 21.2852 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.8448 mm 2.8448 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10.7442 mm 10.7442 mm
Base Number Matches 5 5
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code FL32,.4
Standby Current-Max 0.025 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.225 mA

Compare EDI88512CA20F32B with alternatives