EDI8833C45FB vs HC6856/2NQHAC feature comparison

EDI8833C45FB Electronic Designs Inc

Buy Now Datasheet

HC6856/2NQHAC Honeywell Sensing and Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELECTRONIC DESIGNS INC HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code unknown unknown
Access Time-Max 45 ns 40 ns
I/O Type COMMON
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class Q
Standby Current-Max 0.003 A
Standby Voltage-Min 4.5 V 2.5 V
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description DFP,
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Length 18.288 mm
Seated Height-Max 3.81 mm
Width 13.462 mm

Compare EDI8833C45FB with alternatives

Compare HC6856/2NQHAC with alternatives