EDI88130PS20MC
vs
WMS128K8C-35FEME
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ELECTRONIC DESIGNS INC
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
unknown
Access Time-Max
20 ns
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J32
R-CDFP-F32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Compare EDI88130PS20MC with alternatives