EDI88130PS20MC vs EDI88130CS20LB feature comparison

EDI88130PS20MC Electronic Designs Inc

Buy Now Datasheet

EDI88130CS20LB White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code unknown unknown
Access Time-Max 20 ns 20 ns
Additional Feature AUTOMATIC POWER-DOWN BATTERY BACKUP OPERATION
JESD-30 Code R-PDSO-J32 R-CDSO-N32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 5
Rohs Code No
Package Description CERAMIC, LCC-32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
Length 21.082 mm
Package Equivalence Code SOLCC32,.4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Seated Height-Max 2.4384 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.225 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare EDI88130PS20MC with alternatives

Compare EDI88130CS20LB with alternatives