EDI88130LPS35CC
vs
5962-8959811MXX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
35 ns
|
35 ns
|
Additional Feature |
BATTERY BACKUP OPERATION
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-CDIP-T32
|
R-CDIP-T32
|
JESD-609 Code |
e0
|
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
32
|
32
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
128KX8
|
128KX8
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.00075 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.2 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
8
|
Part Package Code |
|
DIP
|
Package Description |
|
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Pin Count |
|
32
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.41
|
Screening Level |
|
MIL-STD-883
|
Width |
|
10.16 mm
|
|
|
|
Compare EDI88130LPS35CC with alternatives
Compare 5962-8959811MXX with alternatives