EDI88130LPS20L32I
vs
IDT71V124HSA20TYGI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
CERAMIC, LCC-32
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
Reach Compliance Code
unknown
compliant
Access Time-Max
20 ns
20 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
R-PDSO-J32
Length
13.97 mm
20.955 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOJ
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
3.7592 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3.15 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOJ
Pin Count
32
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Additional Feature
ALSO OPERATES WITH 3V TO 3.6 V SUPPLY
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare EDI88130LPS20L32I with alternatives
Compare IDT71V124HSA20TYGI with alternatives