EDI88130LPS15TB vs 71V124SA15TYG feature comparison

EDI88130LPS15TB Microsemi Corporation

Buy Now Datasheet

71V124SA15TYG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP SOJ
Package Description DIP, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-CDIP-T32 R-PDSO-J32
Length 40.64 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.937 mm 3.7592 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 10.16 mm 7.62 mm
Base Number Matches 1 8
Manufacturer Package Code PJG32
Date Of Intro 1996-06-01
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.34
Standby Current-Max 0.01 A
Standby Voltage-Min 3 V
Supply Current-Max 0.1 mA
Terminal Finish MATTE TIN

Compare EDI88130LPS15TB with alternatives

Compare 71V124SA15TYG with alternatives