EDI88130CS55LM vs MT5C1008-55ECL feature comparison

EDI88130CS55LM Electronic Designs Inc

Buy Now Datasheet

MT5C1008-55ECL Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Access Time-Max 55 ns 55 ns
Additional Feature BATTERY BACKUP OPERATION
I/O Type COMMON COMMON
JESD-30 Code R-CDSO-N32 R-XDSO-N32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code SON SON
Package Equivalence Code SOLCC32,.4 SOLCC32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A 0.001 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.2 mA 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Screening Level 38535Q/M;38534H;883B

Compare MT5C1008-55ECL with alternatives