EDI88130CS55CI vs P4C1024-55C6MB feature comparison

EDI88130CS55CI White Microelectronics

Buy Now Datasheet

P4C1024-55C6MB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE MICROELECTRONICS PYRAMID SEMICONDUCTOR CORP
Package Description 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP32,.6
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.715 mm
Standby Voltage-Min 4.5 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare EDI88130CS55CI with alternatives

Compare P4C1024-55C6MB with alternatives