EDI88130CS17L32I
vs
5962R0520803VYC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
MICROCHIP TECHNOLOGY INC
Package Description
LCC-32
0.500 INCH, DFP-36
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.B
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.71
Access Time-Max
17 ns
17 ns
JESD-30 Code
R-CQCC-N32
R-XDFP-F36
Length
13.97 mm
Memory Density
1048576 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
36
Number of Words
131072 words
524288 words
Number of Words Code
128000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
3.048 mm
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
12.195 mm
Base Number Matches
4
2
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
FL36,.5
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Compare EDI88130CS17L32I with alternatives
Compare 5962R0520803VYC with alternatives