EDI88130CS15TM vs EDI88130CS15TI feature comparison

EDI88130CS15TM White Microelectronics

Buy Now Datasheet

EDI88130CS15TI Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE MICROELECTRONICS MICROSEMI CORP
Package Description 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 5
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 32
Length 40.64 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.937 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare EDI88130CS15TI with alternatives