EDI88130CS15TM
vs
5962-8959841MZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
DEFENSE LOGISTICS AGENCY
Package Description
DIP,
DIP-32
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-CDIP-T32
R-XDIP-T32
Length
40.64 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Screening Level
MIL-PRF-38535
MIL-STD-883
Seated Height-Max
3.937 mm
5.89 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10 mm
Base Number Matches
5
12
JESD-609 Code
e0
Qualification Status
Qualified
Terminal Finish
TIN LEAD
Compare 5962-8959841MZA with alternatives