EDI88130CS15L32C
vs
FT61024-15J4C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ELECTRONIC DESIGNS INC
FORCE TECHNOLOGIES LTD
Reach Compliance Code
unknown
compliant
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-CDSO-N32
R-PDSO-J32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SON
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Length
20.955 mm
Seated Height-Max
3.76 mm
Supply Current-Max
0.16 mA
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare FT61024-15J4C with alternatives