EDI88128LPS15CI vs 71V124SA15TYG feature comparison

EDI88128LPS15CI Electronic Designs Inc

Buy Now Datasheet

71V124SA15TYG Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ELECTRONIC DESIGNS INC RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-CDIP-T32 R-PDSO-J32
JESD-609 Code e0 e3
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOJ
Package Equivalence Code DIP32,.6 SOJ32,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00075 A 0.01 A
Standby Voltage-Min 2 V 3 V
Supply Current-Max 0.3 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code SOJ
Pin Count 32
Manufacturer Package Code PJG32
ECCN Code NLR
HTS Code 8542320041
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Length 20.955 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 3.7592 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare 71V124SA15TYG with alternatives