EDI88128CS15FI
vs
CY7C109BL-15VIT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
CYPRESS SEMICONDUCTOR CORP
Package Description
CERAMIC, FP-32
SOJ,
Reach Compliance Code
unknown
unknown
Access Time-Max
15 ns
15 ns
JESD-30 Code
R-CDFP-F32
R-PDSO-J32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
FLAT
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
5
1
Part Package Code
SOJ
Pin Count
32
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Length
20.955 mm
Seated Height-Max
3.7592 mm
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare EDI88128CS15FI with alternatives
Compare CY7C109BL-15VIT with alternatives