EDI8466CA30EI vs MT5C2564-30AT feature comparison

EDI8466CA30EI Electronic Designs Inc

Buy Now Datasheet

MT5C2564-30AT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Access Time-Max 30 ns 30 ns
JESD-30 Code R-GDIP-T28 R-PDIP-T24
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 28 24
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code DIP24,.3
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.095 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare EDI8466CA30EI with alternatives

Compare MT5C2564-30AT with alternatives