EDI8464C25LB vs MT5C2564EC-25L/XT feature comparison

EDI8464C25LB Electronic Designs Inc

Buy Now Datasheet

MT5C2564EC-25L/XT Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ELECTRONIC DESIGNS INC MICROSS COMPONENTS
Reach Compliance Code unknown compliant
Access Time-Max 25 ns 25 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N28 R-CQCC-N28
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.35X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Part Package Code QLCC
Package Description CERAMIC, LCC-28
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Length 13.97 mm
Seated Height-Max 3.048 mm
Width 8.89 mm

Compare EDI8464C25LB with alternatives

Compare MT5C2564EC-25L/XT with alternatives