EDI81256P45LB
vs
5962-8854402XX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
WHITE ELECTRONIC DESIGNS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
45 ns
|
45 ns
|
I/O Type |
SEPARATE
|
SEPARATE
|
JESD-30 Code |
R-CQCC-N28
|
R-XQCC-N28
|
JESD-609 Code |
e0
|
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
28
|
28
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
256KX1
|
256KX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC28,.35X.55
|
LCC28,.35X.55
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
38535Q/M;38534H;883B
|
Standby Current-Max |
0.0015 A
|
0.0009 A
|
Standby Voltage-Min |
4.5 V
|
2 V
|
Supply Current-Max |
0.12 mA
|
0.1 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
5
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.41
|
|
|
|
Compare EDI81256P45LB with alternatives