EDI7P032FLA2701C15
vs
EDI7P032FLA2601C15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
ELECTRONIC DESIGNS INC
Package Description
PC CARD-68
PC CARD-68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
JESD-30 Code
X-XXMA-X68
X-XXMA-X68
Memory Density
268435456 bit
268435456 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX8
32MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3.3 V
3.3 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.075 mA
0.075 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Compare EDI7P032FLA2701C15 with alternatives
Compare EDI7P032FLA2601C15 with alternatives