EDI7P032FLA2602I15 vs EDI7P032FLA2802C15 feature comparison

EDI7P032FLA2602I15 Electronic Designs Inc

Buy Now Datasheet

EDI7P032FLA2802C15 Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC ELECTRONIC DESIGNS INC
Package Description PC CARD-68 PC CARD-68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32MX8 32MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.075 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 1 1

Compare EDI7P032FLA2602I15 with alternatives

Compare EDI7P032FLA2802C15 with alternatives