EDI7P001FLG0202I20
vs
MB98A81043-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
FUJITSU LTD
Package Description
PC CARD-68
, CARD68
Reach Compliance Code
unknown
unknown
Access Time-Max
200 ns
200 ns
JESD-30 Code
X-XXMA-X68
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
8
16
Number of Functions
1
Number of Terminals
68
68
Number of Words
1048576 words
524288 words
Number of Words Code
1000000
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
55 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
512KX16
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Data Polling
NO
Number of Sectors/Size
8
Package Equivalence Code
CARD68
Sector Size
128K
Standby Current-Max
0.0017 A
Supply Current-Max
0.125 mA
Toggle Bit
NO
Write Protection
HARDWARE