EDI7F341MC150BNC
vs
EDI7F341MV120BNC
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
WHITE MICROELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
3
|
2
|
Package Description |
|
SIMM-80
|
Access Time-Max |
|
120 ns
|
JESD-30 Code |
|
R-XSMA-N80
|
Memory Density |
|
33554432 bit
|
Memory IC Type |
|
FLASH MODULE
|
Memory Width |
|
32
|
Number of Functions |
|
1
|
Number of Terminals |
|
80
|
Number of Words |
|
1048576 words
|
Number of Words Code |
|
1000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Organization |
|
1MX32
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
3.3 V
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
3.63 V
|
Supply Voltage-Min (Vsup) |
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
SINGLE
|
Type |
|
NOR TYPE
|
|
|
|
Compare EDI7F341MV120BNC with alternatives