EDI7F33IMC150BNC vs EDI7F331MC150BNI feature comparison

EDI7F33IMC150BNC White Electronic Designs Corp

Buy Now Datasheet

EDI7F331MC150BNI Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSEMI CORP
Package Description , SIMM-80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature 100K ENDURANCE CYCLES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XSMA-N80 R-XSMA-N80
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX32 1MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Type NOR TYPE
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
Part Package Code SIMM
Pin Count 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Code SIMM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EDI7F331MC150BNI with alternatives