EDI7F233512V100BNC vs EDI7F33IMV100BNC feature comparison

EDI7F233512V100BNC White Electronic Designs Corp

Buy Now Datasheet

EDI7F33IMV100BNC White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP WHITE ELECTRONIC DESIGNS CORP
Package Description SIMM-80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Additional Feature TTL COMPATIBLE I/O TTL COMPATIBLE I/O
JESD-30 Code R-XSMA-N80 R-XSMA-N80
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX32 1MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 3 3