EDI4G649EV7D
vs
V43648S04VTG-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
MOSEL-VITELIC
Package Description
DIMM-168
DIMM, DIMM168
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE WITH EDO
FOUR BANK PAGE BURST
Access Time-Max
70 ns
7 ns
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
536870912 bit
536870912 bit
Memory IC Type
EDO DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX64
8MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.32.00.28
Additional Feature
SELF/AUTO REFRESH
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM168
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.016 A
Supply Current-Max
0.8 mA
Terminal Pitch
1.27 mm
Compare EDI4G649EV7D with alternatives
Compare V43648S04VTG-12 with alternatives