EDI488MEV70SM vs HM5165805ATT-7 feature comparison

EDI488MEV70SM White Electronic Designs Corp

Buy Now Datasheet

HM5165805ATT-7 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP HITACHI LTD
Package Description PLASTIC, TSOP2-32 TSOP2, TSOP32,.46
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 20.95 mm 20.95 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP2
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code TSOP32,.46
Refresh Cycles 4096
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.145 mA
Terminal Finish TIN LEAD

Compare EDI488MEV70SM with alternatives

Compare HM5165805ATT-7 with alternatives