EDI2KG464128V11D
vs
EDI2KG464128V11D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
WHITE ELECTRONIC DESIGNS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
11 ns
|
11 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-XDMA-N120
|
R-PDMA-N120
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
64
|
64
|
Number of Functions |
1
|
|
Number of Terminals |
120
|
120
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
512KX64
|
512KX64
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM120
|
DIMM120
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.3 A
|
0.3 A
|
Standby Voltage-Min |
3.14 V
|
3.14 V
|
Supply Current-Max |
2.2 mA
|
2.2 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3.14 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.B.2.A
|
HTS Code |
|
8542.32.00.41
|
|
|
|
Compare EDI2KG464128V11D with alternatives
Compare EDI2KG464128V11D with alternatives