EDH816H64C55C9B vs DPS1027-25C feature comparison

EDH816H64C55C9B Electronic Designs Inc

Buy Now Datasheet

DPS1027-25C B&B Electronics Manufacturing Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ELECTRONIC DESIGNS INC DPAC TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 25 ns
Additional Feature CONFIGURABLE AS 64K X 16 CONFIGURABLE AS 64K X 16
Alternate Memory Width 4 8
JESD-30 Code R-XDMA-T40 R-XDMA-T40
Memory Density 1048576 bit 1048576 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Package Description DIP, DIP40,.9
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP40,.9
Standby Current-Max 0.4 A
Standby Voltage-Min 4.5 V
Supply Current-Max 2.24 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare EDH816H64C55C9B with alternatives

Compare DPS1027-25C with alternatives