EDH816H64C35C9B vs MS1664BCXHI-35 feature comparison

EDH816H64C35C9B Electronic Designs Inc

Buy Now Datasheet

MS1664BCXHI-35 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC MOSAIC SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 35 ns
Additional Feature CONFIGURABLE AS 64K X 16 CONFIGURABLE AS 64K X 16
Alternate Memory Width 4 4
JESD-30 Code R-XDMA-T40 R-XDMA-T40
Memory Density 1048576 bit 1048576 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description ,
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare EDH816H64C35C9B with alternatives

Compare MS1664BCXHI-35 with alternatives