EDB101S vs KBP101GC2G feature comparison

EDB101S Galaxy Microelectronics

Buy Now Datasheet

KBP101GC2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.4 8.4
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES NO
Base Number Matches 1 1
Package Description R-PSIP-W4
HTS Code 8541.10.00.80
Compliance Temperature Grade Military: -55C to +150C
Candidate List Date 2020-01-16
EFUP e
Diode Element Material SILICON
JESD-30 Code R-PSIP-W4
JESD-609 Code e3
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE