ED350R-02P vs DG381-3.5-02P-14-00A(H) feature comparison

ED350R-02P Dinkle Enterprises

Buy Now Datasheet

DG381-3.5-02P-14-00A(H) Degson Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DINKLE ENTERPRISE CO LTD DEGSON ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CE; CUL; IEC; UL; VDE
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0, PA66

Compare ED350R-02P with alternatives

Compare DG381-3.5-02P-14-00A(H) with alternatives