ED29F2S7JV5X/AA
vs
ED29F2S7JV5X
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
Gold Flash (Au) - with Nickel (Ni) barrier
|
GOLD FLASH OVER NICKEL
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
STANDARDS: MIL-DTL-24308; IEC 807-2, POLARIZED
|
Body Breadth |
|
0.605 inch
|
Body Depth |
|
0.254 inch
|
Body Length |
|
1.77 inch
|
Cable Types |
|
#Null
|
Contact Gender |
|
FEMALE
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
YES
|
Insulator Material |
|
POLYAMIDE
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
#4-40
|
Mounting Option 2 |
|
LOCKING
|
Mounting Type |
|
CABLE AND PANEL
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
3
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
7.5 A
|
Shell Finish |
|
TIN
|
Shell Material |
|
STEEL
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
29
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare ED29F2S7JV5X/AA with alternatives
Compare ED29F2S7JV5X with alternatives