ED1V151MNN08B5 vs KZ151M035 feature comparison

ED1V151MNN08B5 Taiwan Chinsan Electronics Industrial Co Ltd

Buy Now Datasheet

KZ151M035 Capxon International Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TAIWAN CHINSAN ELECTRONICS INDUSTRIAL CO LTD CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Leakage Current 0.0525 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 320 mA 510 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ESR 200 mΩ
Manufacturer Series KZ(35V,2000H)
Series KZ(35V,2000H)

Compare ED1V151MNN08B5 with alternatives

Compare KZ151M035 with alternatives