ED17P001FEA02C15 vs HYCFL001 feature comparison

ED17P001FEA02C15 Electronic Designs Inc

Buy Now Datasheet

HYCFL001 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC SK HYNIX INC
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 150 ns
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX8 512KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Output Characteristics 3-STATE

Compare ED17P001FEA02C15 with alternatives

Compare HYCFL001 with alternatives