ECWF2W474X11 vs PCMP472FR2474 feature comparison

ECWF2W474X11 Panasonic Electronic Components

Buy Now Datasheet

PCMP472FR2474 PILKOR Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP PILKOR ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series PCMP472
Reference Standard IEC60384-16

Compare ECWF2W474X11 with alternatives

Compare PCMP472FR2474 with alternatives