ECUB1H103KBB
vs
B37981-F5103-K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
EPCOS AG
|
Package Description |
, 2010
|
, 2010
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Also Suitable for 63V Applications
|
Delivery Modes
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5.5 mm
|
5.5 mm
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk; Tape
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Size Code |
|
2010
|
|
|
|
Compare ECUB1H103KBB with alternatives
Compare B37981-F5103-K with alternatives