ECST1DD336R
vs
T493D336M020CN6120
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PANASONIC CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.0050
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
700 mΩ
200 mΩ
Height
2.8 mm
2.8 mm
Leakage Current
0.0066 mA
0.0066 mA
Length
7.3 mm
7.3 mm
Manufacturer Series
TE
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
ECST(20 VOLT)
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
JESD-609 Code
e3
Ripple Current
346.4 mA
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ECST1DD336R with alternatives
Compare T493D336M020CN6120 with alternatives