ECSH1VC225R vs TBJC225M035CBLZ0823 feature comparison

ECSH1VC225R Panasonic Electronic Components

Buy Now Datasheet

TBJC225M035CBLZ0823 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP AVX CORP
Package Description , 2312 , 2412
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm 2.5 mm
Leakage Current 0.00077 mA 0.0008 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series TEH
Size Code 2312 2312
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 3500 mΩ
JESD-609 Code e0
Ripple Current 70 mA
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn60Pb40)

Compare ECSH1VC225R with alternatives

Compare TBJC225M035CBLZ0823 with alternatives