ECS2WZQ331MS4P53050 vs B43501B5337M000 feature comparison

ECS2WZQ331MS4P53050 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

B43501B5337M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 402 mΩ 610 mΩ
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2490 mA 2040 mA
Series CD840 B43501
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 1.25521 mA
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Reference Standard IEC60384-4
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare ECS2WZQ331MS4P53050 with alternatives

Compare B43501B5337M000 with alternatives