ECS2WBW331MLL10350040 vs 8331VBMA040LH010 feature comparison

ECS2WBW331MLL10350040 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

8331VBMA040LH010 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 402 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1260 mA
Series CD294
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape SNAP-IN

Compare ECS2WBW331MLL10350040 with alternatives

Compare 8331VBMA040LH010 with alternatives