ECS2GZQ221MT6P22540 vs 1221VAM2540LKN18E0 feature comparison

ECS2GZQ221MT6P22540 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

1221VAM2540LKN18E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 471 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1750 mA 1500 mA
Series CD840
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Packing Method Bulk

Compare ECS2GZQ221MT6P22540 with alternatives

Compare 1221VAM2540LKN18E0 with alternatives