ECS2GBZ121MLL10220035 vs B43501A9127M002 feature comparison

ECS2GBZ121MLL10220035 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

B43501A9127M002 TDK Corporation

Buy Now Datasheet
Contact Manufacturer Not Recommended
NANTONG JIANGHAI CAPACITOR CO LTD TDK CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
120 µF 120 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
22 mm 22 mm
ALUMINUM ALUMINUM (WET)
1327 mΩ 1100 mΩ
35 mm 35 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Snap-in Snap-in
Bulk CARDBOARD
POLARIZED POLARIZED
20% 20%
400 V 400 V
790 mA 920 mA
CD293 B43501
10 mm
1 2
Yes
e3
0.57153 mA
B43501
THROUGH HOLE MOUNT
CYLINDRICAL PACKAGE
IEC60384-4
NO
MATTE TIN
SNAP-IN

Compare ECS2GBZ121MLL10220035 with alternatives

Compare B43501A9127M002 with alternatives