ECS2EZQ102MS4P53045
vs
ECS2EZQ102MT4P43045
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
NANTONG JIANGHAI CAPACITOR CO LTD
NANTONG JIANGHAI CAPACITOR CO LTD
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM
ALUMINUM
ESR
140 mΩ
140 mΩ
Length
45 mm
45 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Ripple Current
3960 mA
3960 mA
Series
CD840
CD840
Base Number Matches
1
1
Compare ECS2EZQ102MS4P53045 with alternatives
Compare ECS2EZQ102MT4P43045 with alternatives