ECS-80-S-7SX--TR
vs
ABSM2-8.000MHZ-S-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ECS INC INTERNATIONAL
ABRACON LLC
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
12.5mm x 4.6mm x 3.7mm
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Base Number Matches
2
10
Pbfree Code
No
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Additional Feature
BULK
Compare ECS-80-S-7SX--TR with alternatives
Compare ABSM2-8.000MHZ-S-4 with alternatives