ECS-540-20-30Q-DM-TR vs ECS-540-20-30Q-DV-TR feature comparison

ECS-540-20-30Q-DM-TR ECS International Inc

Buy Now Datasheet

ECS-540-20-30Q-DV-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description SMD, 2 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AEC-Q200; TR, 7 INCH AEC-Q200; TR, 7 INCH
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 300 µW 300 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 54 MHz 54 MHz
Operating Temperature-Max 70 °C 150 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare ECS-540-20-30Q-DM-TR with alternatives

Compare ECS-540-20-30Q-DV-TR with alternatives