ECS-3250SS-250-3A
vs
SM99422C5E@25.000000MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
MONITOR PRODUCTS COMPANY INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
5 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-10 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
30 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.05mm
|
7mm x 5mm x 1.6mm
|
Rise Time-Max |
5 ns
|
3 ns
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ECS-3250SS-250-3A with alternatives
Compare SM99422C5E@25.000000MHZ with alternatives