ECS-320-20-33-TR vs XM-1-032.00M50/50/-4085/20 feature comparison

ECS-320-20-33-TR ECS International Inc

Buy Now Datasheet

XM-1-032.00M50/50/-4085/20 Connor-Winfield

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL CONNOR WINFIELD CORP
Package Description SMD, 4 PIN ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Factory Lead Time 10 Weeks
Samacsys Manufacturer ECS
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 32 MHz 32 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension 3.2mm X 2.5mm X 0.8mm L7.5XB5.1XH1.0 (mm)/L0.295XB0.201XH0.039 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TAPE AND REEL

Compare ECS-320-20-33-TR with alternatives

Compare XM-1-032.00M50/50/-4085/20 with alternatives