ECS-300-10-33-AGL-TR vs ABSM3AG-30.000MHZ-10-E-3-Y-T feature comparison

ECS-300-10-33-AGL-TR ECS International Inc

Buy Now Datasheet

ABSM3AG-30.000MHZ-10-E-3-Y-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ABRACON LLC
Package Description SMD, 4 PIN ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Factory Lead Time 10 Weeks
Additional Feature TR AT-CUT; TAPE AND REEL
Aging 5 PPM/ FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 25 ppm 25 ppm
JESD-609 Code e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension 3.2mm X 2.5mm X 0.8mm L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare ECS-300-10-33-AGL-TR with alternatives

Compare ABSM3AG-30.000MHZ-10-E-3-Y-T with alternatives