ECS-240-18-30B-CHN-TR
vs
PTXB3DHR24.0000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ECS INC INTERNATIONAL
|
MTRONPTI
|
Package Description |
SMD, 4 PIN
|
ROHS COMPLIANT, HC-49/US, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
ECS
|
|
Additional Feature |
TR, 7 INCH
|
AT CUT
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0025%
|
0.0025%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
e2
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Physical Dimension |
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
|
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
|
Series Resistance |
30 Ω
|
30 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Copper (Sn/Cu)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ECS-240-18-30B-CHN-TR with alternatives
Compare PTXB3DHR24.0000MHZ with alternatives