ECS-240-18-23G-JGN-TR vs ECS-240-18-23G-JGY-TR feature comparison

ECS-240-18-23G-JGN-TR ECS International Inc

Buy Now Datasheet

ECS-240-18-23G-JGY-TR ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description SMD, 2 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Factory Lead Time 16 Weeks
Samacsys Manufacturer ECS
Aging 5PPM/FIRST YEAR 5PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension 6mm x 3.5mm x 1.2mm 6mm x 3.5mm x 1.2mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish GOLD GOLD
Base Number Matches 1 1

Compare ECS-240-18-23G-JGN-TR with alternatives

Compare ECS-240-18-23G-JGY-TR with alternatives